08053J330GBTTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,56027 €
Datasheet
33 pF Thin Film Capacitor 25 V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053J330GBTTR

DigiKey Part Number
08053J330GBTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08053J330GBTTR
Description
CAP THIN FILM 33PF 25V 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF Thin Film Capacitor 25 V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053J330GBTTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
33 pF
Size / Dimension
0.079" L x 0.050" W (2.00mm x 1.27mm)
Tolerance
±2%
Height - Seated (Max)
0.044" (1.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08053K330GBTTRKYOCERA AVX008053K330GBTTR-ND0,56027 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,56027 €1.680,81 €
Manufacturers Standard Package
Unit Price without VAT:0,56027 €
Unit Price with VAT:0,66672 €