08053J330FBTTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,67649 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,60475 €
Datasheet
33 pF Thin Film Capacitor 25 V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053J330FBTTR

DigiKey Part Number
08053J330FBTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08053J330FBTTR
Description
CAP THIN FILM 33PF 25V 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF Thin Film Capacitor 25 V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053J330FBTTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
33 pF
Size / Dimension
0.079" L x 0.050" W (2.00mm x 1.27mm)
Tolerance
±1%
Height - Seated (Max)
0.044" (1.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08053J330FBTTR\500KYOCERA AVX008053J330FBTTR\500-ND0,67649 €Parametric Equivalent
08053K330FBTTRKYOCERA AVX008053K330FBTTR-ND0,60475 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,64642 €1.939,26 €
Manufacturers Standard Package
Unit Price without VAT:0,64642 €
Unit Price with VAT:0,76924 €