
08053F102K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR81E102KTTR-ND - Tape & Reel (TR) 478-KAM21BR81E102KTCT-ND - Cut Tape (CT) 478-KAM21BR81E102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053F102K4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053F102K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09360 € | 4,68 € |
| 100 | 0,08250 € | 8,25 € |
| 500 | 0,06392 € | 31,96 € |
| 1.000 | 0,05820 € | 58,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04962 € | 198,48 € |
| 8.000 | 0,04643 € | 371,44 € |
| 12.000 | 0,04483 € | 537,96 € |
| 20.000 | 0,04306 € | 861,20 € |
| 28.000 | 0,04203 € | 1.176,84 € |
| 40.000 | 0,04103 € | 1.641,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

