Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

08053C563KAT2A | |
|---|---|
DigiKey Part Number | 08053C563KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08053C563KAT2A |
Description | CAP CER 0.056UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C563KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08053C563JAT2A | KYOCERA AVX | 0 | 08053C563JAT2A-ND | 0,05092 € | Upgrade |
| 08055C563JAT2A | KYOCERA AVX | 14.610 | 478-10561-1-ND | 0,24000 € | Upgrade |
| 08055C563KAT2A | KYOCERA AVX | 27.839 | 478-1392-1-ND | 0,11000 € | Upgrade |
| 08053C563KAT4A | KYOCERA AVX | 0 | 08053C563KAT4A-ND | 0,03342 € | Parametric Equivalent |
| 0805J0250563KXT | Knowles Syfer | 0 | 0805J0250563KXT-ND | 0,20294 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03812 € | 304,96 € |
| Unit Price without VAT: | 0,03812 € |
|---|---|
| Unit Price with VAT: | 0,04536 € |






