
08053C475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71E475MUTR-ND - Tape & Reel (TR) 478-KGM21AR71E475MUCT-ND - Cut Tape (CT) 478-KGM21AR71E475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C475MAT2A |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C475MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,16160 € | 16,16 € |
| 500 | 0,12954 € | 64,77 € |
| 1.000 | 0,11965 € | 119,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10746 € | 322,38 € |
| 6.000 | 0,10149 € | 608,94 € |
| 9.000 | 0,09850 € | 886,50 € |
| 15.000 | 0,09519 € | 1.427,85 € |
| 21.000 | 0,09325 € | 1.958,25 € |
| 30.000 | 0,09139 € | 2.741,70 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

