Direct
Direct

08053C334K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21KR71E334KUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08053C334K4T2A |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C334K4T2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805KKX7R8BB334 | YAGEO | 309 | 13-AC0805KKX7R8BB334CT-ND | 0,20000 € | Direct |
| CGJ4J2X7R1E334K125AA | TDK | 0 | 445-8176-1-ND | 0,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10760 € | 215,20 € |
| Unit Price without VAT: | 0,10760 € |
|---|---|
| Unit Price with VAT: | 0,12804 € |



