
08053C225K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21KR71E225KUTR-ND - Tape & Reel (TR) 478-KAF21KR71E225KUCT-ND - Cut Tape (CT) 478-KAF21KR71E225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C225K4Z2A |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C225K4Z2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 0805 (2012 Metric) |
Voltage - Rated | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14440 € | 7,22 € |
| 100 | 0,12850 € | 12,85 € |
| 500 | 0,10186 € | 50,93 € |
| 1.000 | 0,09363 € | 93,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08687 € | 173,74 € |
| 4.000 | 0,08130 € | 325,20 € |
| 6.000 | 0,07852 € | 471,12 € |
| 10.000 | 0,07543 € | 754,30 € |
| 14.000 | 0,07363 € | 1.030,82 € |
| 20.000 | 0,07189 € | 1.437,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

