
08053C223K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR71E223KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08053C223K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C223K4Z2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 0805 (2012 Metric) |
Voltage - Rated | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10269 € | 410,76 € |
| Unit Price without VAT: | 0,10269 € |
|---|---|
| Unit Price with VAT: | 0,12220 € |

