
08053C105K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21KR71E105KUTR-ND - Tape & Reel (TR) 478-KAF21KR71E105KUCT-ND - Cut Tape (CT) 478-KAF21KR71E105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C105K4Z2A |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C105K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09740 € | 4,87 € |
| 100 | 0,08600 € | 8,60 € |
| 500 | 0,06686 € | 33,43 € |
| 1.000 | 0,06096 € | 60,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05390 € | 107,80 € |
| 4.000 | 0,05316 € | 212,64 € |
| 6.000 | 0,05111 € | 306,66 € |
| 10.000 | 0,04886 € | 488,60 € |
| 14.000 | 0,04769 € | 667,66 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

