
KGM21ACG1E472FU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1E472FUTR-ND - Tape & Reel (TR) 478-KGM21ACG1E472FUCT-ND - Cut Tape (CT) 478-KGM21ACG1E472FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1E472FU |
Description | CAP CER 4700PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1E472FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 $ | 1,17 $ |
| 10 | 0,75900 $ | 7,59 $ |
| 50 | 0,59480 $ | 29,74 $ |
| 100 | 0,54430 $ | 54,43 $ |
| 500 | 0,45896 $ | 229,48 $ |
| 1.000 | 0,43258 $ | 432,58 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39998 $ | 1.199,94 $ |
| 6.000 | 0,38402 $ | 2.304,12 $ |
| 9.000 | 0,37603 $ | 3.384,27 $ |
| 15.000 | 0,36716 $ | 5.507,40 $ |
| 21.000 | 0,36198 $ | 7.601,58 $ |
| Unit Price without VAT: | 1,17000 $ |
|---|---|
| Unit Price with VAT: | 1,39230 $ |

