
08052U8R2CAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D8R2CTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D8R2CT-ND - Cut Tape (CT) 478-KGQ21HCG2D8R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052U8R2CAT2A |
Description | CAP CER 8.2PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052U8R2CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 50 | 0,13620 € | 6,81 € |
| 100 | 0,12090 € | 12,09 € |
| 500 | 0,09550 € | 47,75 € |
| 1.000 | 0,08766 € | 87,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08120 € | 162,40 € |
| 4.000 | 0,07589 € | 303,56 € |
| 6.000 | 0,07324 € | 439,44 € |
| 10.000 | 0,07029 € | 702,90 € |
| 14.000 | 0,06857 € | 959,98 € |
| 20.000 | 0,06691 € | 1.338,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

