
08052U4R7CAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D4R7CTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D4R7CT-ND - Cut Tape (CT) 478-KGQ21HCG2D4R7CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052U4R7CAT2A |
Description | CAP CER 4.7PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052U4R7CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13440 € | 6,72 € |
| 100 | 0,11940 € | 11,94 € |
| 500 | 0,09432 € | 47,16 € |
| 1.000 | 0,08657 € | 86,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07495 € | 299,80 € |
| 8.000 | 0,07063 € | 565,04 € |
| 12.000 | 0,06847 € | 821,64 € |
| 20.000 | 0,06608 € | 1.321,60 € |
| 28.000 | 0,06468 € | 1.811,04 € |
| 40.000 | 0,06333 € | 2.533,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

