
08052U131GAT2A | |
|---|---|
DigiKey Part Number | 08052U131GAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08052U131GAT2A |
Description | CAP CER 130PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052U131GAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08885 € | 177,70 € |
| Unit Price without VAT: | 0,08885 € |
|---|---|
| Unit Price with VAT: | 0,10573 € |

