
08052U121GAT2A | |
|---|---|
DigiKey Part Number | 478-10461-2-ND - Tape & Reel (TR) 478-10461-1-ND - Cut Tape (CT) 478-10461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052U121GAT2A |
Description | CAP CER 120PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052U121GAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,15360 € | 7,68 € |
| 100 | 0,13700 € | 13,70 € |
| 500 | 0,10892 € | 54,46 € |
| 1.000 | 0,10026 € | 100,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08729 € | 349,16 € |
| 8.000 | 0,08247 € | 659,76 € |
| 12.000 | 0,08005 € | 960,60 € |
| 20.000 | 0,07738 € | 1.547,60 € |
| 28.000 | 0,07581 € | 2.122,68 € |
| 40.000 | 0,07431 € | 2.972,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

