
08052C821KAT2A | |
|---|---|
DigiKey Part Number | 478-10456-2-ND - Tape & Reel (TR) 478-10456-1-ND - Cut Tape (CT) 478-10456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052C821KAT2A |
Description | CAP CER 820PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052C821KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 $ | 0,26 $ |
| 10 | 0,15300 $ | 1,53 $ |
| 50 | 0,11020 $ | 5,51 $ |
| 100 | 0,09710 $ | 9,71 $ |
| 500 | 0,07522 $ | 37,61 $ |
| 1.000 | 0,06848 $ | 68,48 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05838 $ | 233,52 $ |
| 8.000 | 0,05463 $ | 437,04 $ |
| 12.000 | 0,05275 $ | 633,00 $ |
| 20.000 | 0,05067 $ | 1.013,40 $ |
| 28.000 | 0,04945 $ | 1.384,60 $ |
| 40.000 | 0,04828 $ | 1.931,20 $ |
| Unit Price without VAT: | 0,26000 $ |
|---|---|
| Unit Price with VAT: | 0,30940 $ |

