
08052C561JAT4H | |
|---|---|
DigiKey Part Number | 478-08052C561JAT4HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08052C561JAT4H |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,05795 € | 1.043,10 € |
| Unit Price without VAT: | 0,05795 € |
|---|---|
| Unit Price with VAT: | 0,06896 € |

