
08052C331K4Z2A | |
|---|---|
DigiKey Part Number | 478-08052C331K4Z2ATR-ND - Tape & Reel (TR) 478-08052C331K4Z2ACT-ND - Cut Tape (CT) 478-08052C331K4Z2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052C331K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052C331K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,16100 € | 8,05 € |
| 100 | 0,14350 € | 14,35 € |
| 500 | 0,11436 € | 57,18 € |
| 1.000 | 0,10534 € | 105,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09183 € | 367,32 € |
| 8.000 | 0,08681 € | 694,48 € |
| 12.000 | 0,08429 € | 1.011,48 € |
| 20.000 | 0,08151 € | 1.630,20 € |
| 28.000 | 0,07988 € | 2.236,64 € |
| 40.000 | 0,07831 € | 3.132,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

