
08052C122K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR72D122KTTR-ND - Tape & Reel (TR) 478-KAM21BR72D122KTCT-ND - Cut Tape (CT) 478-KAM21BR72D122KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052C122K4T2A |
Description | CAP CER 1200PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052C122K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,06990 € | 6,99 € |
| 500 | 0,05364 € | 26,82 € |
| 1.000 | 0,04866 € | 48,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04118 € | 164,72 € |
| 8.000 | 0,03840 € | 307,20 € |
| 12.000 | 0,03701 € | 444,12 € |
| 20.000 | 0,03547 € | 709,40 € |
| 28.000 | 0,03457 € | 967,96 € |
| 40.000 | 0,03370 € | 1.348,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

