1200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08052C122K4T2A

DigiKey Part Number
478-KAM21BR72D122KTTR-ND - Tape & Reel (TR)
478-KAM21BR72D122KTCT-ND - Cut Tape (CT)
478-KAM21BR72D122KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08052C122K4T2A
Description
CAP CER 1200PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08052C122K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11100 €1,11 €
500,07960 €3,98 €
1000,06990 €6,99 €
5000,05364 €26,82 €
1.0000,04866 €48,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04118 €164,72 €
8.0000,03840 €307,20 €
12.0000,03701 €444,12 €
20.0000,03547 €709,40 €
28.0000,03457 €967,96 €
40.0000,03370 €1.348,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €