
08052C102M4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR72D102MTTR-ND - Tape & Reel (TR) 478-KAF21BR72D102MTCT-ND - Cut Tape (CT) 478-KAF21BR72D102MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052C102M4Z2A |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052C102M4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03570 € | 3,57 € |
| 500 | 0,02648 € | 13,24 € |
| 1.000 | 0,02365 € | 23,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01941 € | 77,64 € |
| 8.000 | 0,01784 € | 142,72 € |
| 12.000 | 0,01705 € | 204,60 € |
| 20.000 | 0,01618 € | 323,60 € |
| 28.000 | 0,01567 € | 438,76 € |
| 40.000 | 0,01518 € | 607,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

