
08052C102K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR72D102KTTR-ND - Tape & Reel (TR) 478-KAF21BR72D102KTCT-ND - Cut Tape (CT) 478-KAF21BR72D102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052C102K4Z2A |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052C102K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.71mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06330 € | 6,33 € |
| 500 | 0,04838 € | 24,19 € |
| 1.000 | 0,04377 € | 43,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03688 € | 147,52 € |
| 8.000 | 0,03433 € | 274,64 € |
| 12.000 | 0,03305 € | 396,60 € |
| 20.000 | 0,03163 € | 632,60 € |
| 28.000 | 0,03080 € | 862,40 € |
| 40.000 | 0,03000 € | 1.200,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

