
08051UVKBJAT2A | |
|---|---|
DigiKey Part Number | 08051UVKBJAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051UVKBJAT2A |
Description | CAP CER 133PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 133 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051UVKBJAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09983 € | 199,66 € |
| Unit Price without VAT: | 0,09983 € |
|---|---|
| Unit Price with VAT: | 0,11880 € |

