Upgrade
Upgrade
Upgrade
Direct

08051U620GAT2A | |
|---|---|
DigiKey Part Number | 08051U620GAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051U620GAT2A |
Description | CAP CER 62PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051U620GAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051U620FAT2A | KYOCERA AVX | 619 | 478-08051U620FAT2ACT-ND | 0,44000 € | Upgrade |
| 08052U620FAT2A | KYOCERA AVX | 0 | 08052U620FAT2A-ND | 0,11817 € | Upgrade |
| 08052U620GAT2A | KYOCERA AVX | 0 | 08052U620GAT2A-ND | 0,08319 € | Upgrade |
| C0805C620G1GACTU | KEMET | 0 | 399-C0805C620G1GACTUTR-ND | 0,16573 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08319 € | 332,76 € |
| Unit Price without VAT: | 0,08319 € |
|---|---|
| Unit Price with VAT: | 0,09900 € |



