
08051U121FAT2A | |
|---|---|
DigiKey Part Number | 478-08051U121FAT2ATR-ND - Tape & Reel (TR) 478-08051U121FAT2ACT-ND - Cut Tape (CT) 478-08051U121FAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051U121FAT2A |
Description | CAP CER 120PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051U121FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21280 € | 10,64 € |
| 100 | 0,18540 € | 18,54 € |
| 500 | 0,13734 € | 68,67 € |
| 1.000 | 0,11674 € | 116,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12546 € | 250,92 € |
| 4.000 | 0,11817 € | 472,68 € |
| 6.000 | 0,11452 € | 687,12 € |
| 10.000 | 0,11047 € | 1.104,70 € |
| 14.000 | 0,10811 € | 1.513,54 € |
| 20.000 | 0,10583 € | 2.116,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

