08051J3R9BBTTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,47808 €
Datasheet
0805-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051J3R9BBTTR

DigiKey Part Number
08051J3R9BBTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051J3R9BBTTR
Description
CAP THIN FILM 3.9PF 100V 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.9 pF Thin Film Capacitor 100 V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051J3R9BBTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
3.9 pF
Tolerance
±0.1pF
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.079" L x 0.050" W (2.00mm x 1.27mm)
Height - Seated (Max)
0.044" (1.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,47808 €1.434,24 €
Manufacturers Standard Package
Unit Price without VAT:0,47808 €
Unit Price with VAT:0,56892 €