08051J100GBTTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,58832 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,56027 €
Datasheet
10 pF Thin Film Capacitor 100 V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051J100GBTTR

DigiKey Part Number
08051J100GBTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051J100GBTTR
Description
CAP THIN FILM 10PF 100V 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF Thin Film Capacitor 100 V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051J100GBTTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
100 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
10 pF
Size / Dimension
0.079" L x 0.050" W (2.00mm x 1.27mm)
Tolerance
±2%
Height - Seated (Max)
0.044" (1.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051J100GBTTR\500KYOCERA AVX008051J100GBTTR\500-ND0,58832 €Parametric Equivalent
08051K100GBTTRKYOCERA AVX008051K100GBTTR-ND0,56027 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,58299 €1.748,97 €
Manufacturers Standard Package
Unit Price without VAT:0,58299 €
Unit Price with VAT:0,69376 €