
08051F221K4T2A | |
|---|---|
DigiKey Part Number | 478-08051F221K4T2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051F221K4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051F221K4T2A Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03376 € | 270,08 € |
| Unit Price without VAT: | 0,03376 € |
|---|---|
| Unit Price with VAT: | 0,04017 € |

