
08051C473M4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21KR72A473MUTR-ND - Tape & Reel (TR) 478-KAF21KR72A473MUCT-ND - Cut Tape (CT) 478-KAF21KR72A473MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C473M4Z2A |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C473M4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08420 € | 8,42 € |
| 500 | 0,06534 € | 32,67 € |
| 1.000 | 0,05950 € | 59,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05471 € | 109,42 € |
| 4.000 | 0,05077 € | 203,08 € |
| 6.000 | 0,04879 € | 292,74 € |
| 10.000 | 0,04661 € | 466,10 € |
| 14.000 | 0,04533 € | 634,62 € |
| 20.000 | 0,04410 € | 882,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

