
08051C273K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR72A273KTTR-ND - Tape & Reel (TR) 478-KAM21BR72A273KTCT-ND - Cut Tape (CT) 478-KAM21BR72A273KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C273K4T2A |
Description | CAP CER 0.027UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C273K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,07470 € | 7,47 € |
| 500 | 0,05758 € | 28,79 € |
| 1.000 | 0,05231 € | 52,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04629 € | 185,16 € |
| 8.000 | 0,04326 € | 346,08 € |
| 12.000 | 0,04174 € | 500,88 € |
| 20.000 | 0,04006 € | 801,20 € |
| 28.000 | 0,03908 € | 1.094,24 € |
| 40.000 | 0,03814 € | 1.525,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

