Parametric Equivalent
Direct

08051C103KAT7A | |
|---|---|
DigiKey Part Number | 478-08051C103KAT7A-ND |
Manufacturer | |
Manufacturer Product Number | 08051C103KAT7A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C103KAT7A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGF21BR72A103KM | KYOCERA AVX | 0 | 478-KGF21BR72A103KMTR-ND | 0,03335 € | Parametric Equivalent |
| C0805C103K1RACTU | KEMET | 250.407 | 399-C0805C103K1RACTUCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,01250 € | 200,00 € |
| Unit Price without VAT: | 0,01250 € |
|---|---|
| Unit Price with VAT: | 0,01488 € |



