Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

08051A820GAT2M | |
|---|---|
DigiKey Part Number | 08051A820GAT2M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051A820GAT2M |
Description | CAP CER 82PF 100V NP0 0805 |
Customer Reference | |
Detailed Description | 82 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A820GAT2M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A820FT | KYOCERA AVX | 12.883 | 478-KGM21BCG2A820FTCT-ND | 0,31000 € | Upgrade |
| KGM21BCG2D820FT | KYOCERA AVX | 0 | 478-KGM21BCG2D820FTTR-ND | 0,23115 € | Upgrade |
| KGM21BCG2D820GT | KYOCERA AVX | 0 | 478-KGM21BCG2D820GTTR-ND | 0,15911 € | Upgrade |
| KGM21BCG2A820GT | KYOCERA AVX | 0 | 478-KGM21BCG2A820GTCT-ND | 0,09571 € | Parametric Equivalent |
| 0805J1000820GCT | Knowles Syfer | 0 | 0805J1000820GCT-ND | 0,20294 € | Direct |





