
08051A7R5DAT2A | |
|---|---|
DigiKey Part Number | 478-10414-2-ND - Tape & Reel (TR) 478-10414-1-ND - Cut Tape (CT) 478-10414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A7R5DAT2A |
Description | CAP CER 7.5PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A7R5DAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,06030 € | 6,03 € |
| 500 | 0,04598 € | 22,99 € |
| 1.000 | 0,04156 € | 41,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03494 € | 139,76 € |
| 8.000 | 0,03248 € | 259,84 € |
| 12.000 | 0,03125 € | 375,00 € |
| 20.000 | 0,02989 € | 597,80 € |
| 28.000 | 0,02910 € | 814,80 € |
| 40.000 | 0,02833 € | 1.133,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

