7.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A7R5CAT2A

DigiKey Part Number
478-10413-2-ND - Tape & Reel (TR)
478-10413-1-ND - Cut Tape (CT)
478-10413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A7R5CAT2A
Description
CAP CER 7.5PF 100V NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A7R5CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.072
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10400 €1,04 €
500,07400 €3,70 €
1000,06490 €6,49 €
5000,04966 €24,83 €
1.0000,04496 €44,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03793 €151,72 €
8.0000,03531 €282,48 €
12.0000,03401 €408,12 €
20.0000,03256 €651,20 €
28.0000,03171 €887,88 €
40.0000,03090 €1.236,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €