Parametric Equivalent
Direct
Direct

08051A6R2CAT4A | |
|---|---|
DigiKey Part Number | 08051A6R2CAT4A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051A6R2CAT4A |
Description | CAP CER 6.2PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A6R2CAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A6R2CAT2A | KYOCERA AVX | 4.757 | 478-10412-1-ND | 0,37000 € | Parametric Equivalent |
| C0805C629C1GACTU | KEMET | 3.995 | 399-C0805C629C1GACTUCT-ND | 0,43000 € | Direct |
| CQ0805CRNPO0BN6R2 | YAGEO | 2.850 | 13-CQ0805CRNPO0BN6R2CT-ND | 0,86000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,10849 € | 1.627,35 € |
| Unit Price without VAT: | 0,10849 € |
|---|---|
| Unit Price with VAT: | 0,12910 € |




