
08051A4R3CAT2A | |
---|---|
DigiKey Part Number | 478-10404-2-ND - Tape & Reel (TR) 478-10404-1-ND - Cut Tape (CT) 478-10404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A4R3CAT2A |
Description | CAP CER 4.3PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A4R3CAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,10000 € | 1,00 € |
50 | 0,07180 € | 3,59 € |
100 | 0,06300 € | 6,30 € |
500 | 0,04820 € | 24,10 € |
1.000 | 0,04364 € | 43,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02768 € | 110,72 € |
8.000 | 0,02650 € | 212,00 € |
12.000 | 0,02636 € | 316,32 € |
20.000 | 0,02621 € | 524,20 € |
28.000 | 0,02611 € | 731,08 € |
40.000 | 0,02602 € | 1.040,80 € |
48.000 | 0,02597 € | 1.246,56 € |
96.000 | 0,02582 € | 2.478,72 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |