
08051A470KBT3A | |
---|---|
DigiKey Part Number | 478-08051A470KBT3ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051A470KBT3A |
Description | CAP CER 47PF 100V C0G/NP0 0806 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
EDA/CAD Models | 08051A470KBT3A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,79659 € | 7.965,90 € |
Unit Price without VAT: | 0,79659 € |
---|---|
Unit Price with VAT: | 0,94794 € |