
08051A330J4T2A | |
---|---|
DigiKey Part Number | 478-KAM21BCG2A330JTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A330JTCT-ND - Cut Tape (CT) 478-KAM21BCG2A330JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A330J4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A330J4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,09800 € | 0,98 € |
50 | 0,06940 € | 3,47 € |
100 | 0,06080 € | 6,08 € |
500 | 0,04644 € | 23,22 € |
1.000 | 0,04202 € | 42,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03493 € | 139,72 € |
8.000 | 0,03281 € | 262,48 € |
12.000 | 0,03175 € | 381,00 € |
20.000 | 0,03094 € | 618,80 € |
28.000 | 0,03012 € | 843,36 € |
40.000 | 0,02934 € | 1.173,60 € |
48.000 | 0,02897 € | 1.390,56 € |
96.000 | 0,02810 € | 2.697,60 € |
100.000 | 0,02766 € | 2.766,00 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |