
08051A200F4T2A | |
|---|---|
DigiKey Part Number | 478-13047-2-ND - Tape & Reel (TR) 478-13047-1-ND - Cut Tape (CT) 478-13047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A200F4T2A |
Description | 3134500 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A200F4T2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±1% | Package / Case 0805 (2012 Metric) |
Voltage - Rated | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,16160 € | 16,16 € |
| 500 | 0,12954 € | 64,77 € |
| 1.000 | 0,11965 € | 119,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10484 € | 419,36 € |
| 8.000 | 0,09933 € | 794,64 € |
| 12.000 | 0,09658 € | 1.158,96 € |
| 20.000 | 0,09352 € | 1.870,40 € |
| 28.000 | 0,09174 € | 2.568,72 € |
| 40.000 | 0,09002 € | 3.600,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

