
08051A0R7CAT4A | |
|---|---|
DigiKey Part Number | 08051A0R7CAT4A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051A0R7CAT4A |
Description | CAP CER 0.7PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A0R7CAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03335 € | 500,25 € |
| Unit Price without VAT: | 0,03335 € |
|---|---|
| Unit Price with VAT: | 0,03969 € |

