
080054W476MAT2A | |
|---|---|
DigiKey Part Number | 478-080054W476MAT2ATR-ND - Tape & Reel (TR) 478-080054W476MAT2ACT-ND - Cut Tape (CT) 478-080054W476MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 080054W476MAT2A |
Description | 0805 X6S 47UF20% 4V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Low ESL |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case 0805 (2012 Metric) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,29020 € | 14,51 € |
| 100 | 0,26250 € | 26,25 € |
| 500 | 0,21586 € | 107,93 € |
| 1.000 | 0,20142 € | 201,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17797 € | 533,91 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

