
0783453968002262+ | |
---|---|
DigiKey Part Number | 478-0783453968002262+-ND |
Manufacturer | |
Manufacturer Product Number | 0783453968002262+ |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | - |
Quantity | Unit Price | Ext Price |
---|---|---|
132 | 20,39333 € | 2.691,92 € |
Unit Price without VAT: | 20,39333 € |
---|---|
Unit Price with VAT: | 24,26806 € |