
0612ZD684MAT2V | |
|---|---|
DigiKey Part Number | 478-2907-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0612ZD684MAT2V |
Description | CAP CER 0.68UF 10V X5R 0612 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 10V Ceramic Capacitor X5R 0612 (1632 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0612 (1632 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.76mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,48185 € | 1.927,40 € |
| Unit Price without VAT: | 0,48185 € |
|---|---|
| Unit Price with VAT: | 0,57340 € |

