0612YC103KAT2S is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 7.980
Unit Price: 1,08000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,34765 €
Datasheet
10000 pF ±10% 16V Ceramic Capacitor X7R 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0612YC103KAT2S

DigiKey Part Number
478-KGL31UR71C103KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0612YC103KAT2S
Description
CAP CER 10000PF 16V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0612 (1632 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06123C103KAT2AKYOCERA AVX7.980478-06123C103KAT2ACT-ND1,08000 €Upgrade
06125C103KAT2VKYOCERA AVX0478-KGL31ZR71H103KTTR-ND0,34765 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,35928 €1.796,40 €
Manufacturers Standard Package
Unit Price without VAT:0,35928 €
Unit Price with VAT:0,42754 €