
0603ZD475MAT2A | |
---|---|
DigiKey Part Number | 478-KGM15BR51A475MTTR-ND - Tape & Reel (TR) 478-KGM15BR51A475MTCT-ND - Cut Tape (CT) 478-KGM15BR51A475MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZD475MAT2A |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZD475MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,16998 € | 679,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
10 | 0,36300 € | 3,63 € |
50 | 0,27640 € | 13,82 € |
100 | 0,24980 € | 24,98 € |
500 | 0,20476 € | 102,38 € |
1.000 | 0,19084 € | 190,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,38700 € | 3,87 € |
50 | 0,28680 € | 14,34 € |
100 | 0,25560 € | 25,56 € |
500 | 0,20252 € | 101,26 € |
1.000 | 0,18593 € | 185,93 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69020 € |