
0603ZD106MAT4A | |
|---|---|
DigiKey Part Number | 478-KGM15CR51A106MMTR-ND - Tape & Reel (TR) 478-KGM15CR51A106MMCT-ND - Cut Tape (CT) 478-KGM15CR51A106MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZD106MAT4A |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11130 € | 11,13 € |
| 500 | 0,08748 € | 43,74 € |
| 1.000 | 0,08015 € | 80,15 € |
| 2.500 | 0,07241 € | 181,03 € |
| 5.000 | 0,06775 € | 338,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06199 € | 929,85 € |
| 30.000 | 0,05918 € | 1.775,40 € |
| 45.000 | 0,05777 € | 2.599,65 € |
| 75.000 | 0,05620 € | 4.215,00 € |
| 105.000 | 0,05529 € | 5.805,45 € |
| 150.000 | 0,05441 € | 8.161,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

