
0603ZC184KAT2A | |
---|---|
DigiKey Part Number | 478-1242-2-ND - Tape & Reel (TR) 478-1242-1-ND - Cut Tape (CT) 478-1242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZC184KAT2A |
Description | CAP CER 0.18UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZC184KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,15500 € | 1,55 € |
50 | 0,11320 € | 5,66 € |
100 | 0,09720 € | 9,72 € |
500 | 0,07866 € | 39,33 € |
1.000 | 0,07196 € | 71,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05751 € | 230,04 € |
8.000 | 0,05344 € | 427,52 € |
12.000 | 0,05052 € | 606,24 € |
20.000 | 0,05026 € | 1.005,20 € |
28.000 | 0,04744 € | 1.328,32 € |
40.000 | 0,04730 € | 1.892,00 € |
48.000 | 0,04722 € | 2.266,56 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |