
0603ZC105JAT2A | |
---|---|
DigiKey Part Number | 478-KGM15BR71A105JTTR-ND - Tape & Reel (TR) 478-KGM15BR71A105JTCT-ND - Cut Tape (CT) 478-KGM15BR71A105JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZC105JAT2A |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZC105JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,26000 € | 2,60 € |
50 | 0,19480 € | 9,74 € |
100 | 0,17460 € | 17,46 € |
500 | 0,14080 € | 70,40 € |
1.000 | 0,13035 € | 130,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,12045 € | 481,80 € |
8.000 | 0,10965 € | 877,20 € |
12.000 | 0,10745 € | 1.289,40 € |
20.000 | 0,10476 € | 2.095,20 € |
28.000 | 0,10284 € | 2.879,52 € |
40.000 | 0,10098 € | 4.039,20 € |
48.000 | 0,10010 € | 4.804,80 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |