0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603ZA220JAT2A

DigiKey Part Number
478-11845-2-ND - Tape & Reel (TR)
478-11845-1-ND - Cut Tape (CT)
478-11845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603ZA220JAT2A
Description
CAP CER 22PF 10V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603ZA220JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.727
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09100 €0,91 €
500,06440 €3,22 €
1000,05630 €5,63 €
5000,04282 €21,41 €
1.0000,03866 €38,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03310 €132,40 €
8.0000,03075 €246,00 €
12.0000,02861 €343,32 €
20.0000,02826 €565,20 €
28.0000,02611 €731,08 €
40.0000,02602 €1.040,80 €
48.0000,02597 €1.246,56 €
96.0000,02525 €2.424,00 €
100.0000,02519 €2.519,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €