10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YW106MAT2A

DigiKey Part Number
478-KGM15CS61C106MTTR-ND - Tape & Reel (TR)
478-KGM15CS61C106MTCT-ND - Cut Tape (CT)
478-KGM15CS61C106MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YW106MAT2A
Description
CAP CER 10UF 16V X6S 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YW106MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.205
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24300 €2,43 €
500,18120 €9,06 €
1000,16220 €16,22 €
5000,13008 €65,04 €
1.0000,12017 €120,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10531 €421,24 €
8.0000,09979 €798,32 €
12.0000,09702 €1.164,24 €
20.0000,09395 €1.879,00 €
28.0000,09216 €2.580,48 €
40.0000,09044 €3.617,60 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €