
0603YW106KAT2A | |
---|---|
DigiKey Part Number | 478-KGM15CS61C106KTTR-ND - Tape & Reel (TR) 478-KGM15CS61C106KTCT-ND - Cut Tape (CT) 478-KGM15CS61C106KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YW106KAT2A |
Description | CAP CER 10UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,29300 € | 2,93 € |
50 | 0,22080 € | 11,04 € |
100 | 0,19860 € | 19,86 € |
500 | 0,16110 € | 80,55 € |
1.000 | 0,14953 € | 149,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,14017 € | 560,68 € |
8.000 | 0,13341 € | 1.067,28 € |
12.000 | 0,13003 € | 1.560,36 € |
20.000 | 0,12627 € | 2.525,40 € |
28.000 | 0,12408 € | 3.474,24 € |
40.000 | 0,12197 € | 4.878,80 € |
48.000 | 0,12097 € | 5.806,56 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |